The 0402HM-910EJTS is a surface mount wirewound inductor from Delta Electronics with a ceramic core material and 5% tolerance. It has a maximum DC current rating of 0.125A and a maximum DC resistance of 2.38 ohms. The inductor's inductance is 0.091uH, with a minimum quality factor of 20 and a minimum self resonant frequency of 2100MHz. The device is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 2.38Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |