This 0402 surface mount wirewound inductor features a ceramic core and a tolerance of 10%. It has an inductance of 0.091uH and is tested at 100MHz. The maximum DC current is 0.125A and the maximum DC resistance is 2.38. The minimum quality factor is 20 and the minimum self resonant frequency is 2100MHz. It operates between -55 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 2.38Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |