The 0402HM-9N5EJTS is a surface mount wirewound inductor from Delta Electronics. It features a ceramic core material and a 5% tolerance. The inductor has a maximum DC current rating of 0.54A and a maximum DC resistance of 0.14R. It operates over a temperature range of -55°C to 125°C.
Delta Electronics 0402HM-9N5EJTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 0402HM-9N5EJTS to view detailed technical specifications.
No datasheet is available for this part.