The 0402HP-130EHTS is a surface mount ceramic wirewound inductor from Delta Electronics. It features a case size of 0402 and dimensions of 1.15mm length, 0.6mm height, and 0.7mm depth. The inductor has a nominal inductance of 0.013uH with a tolerance of 3% and a self-resonant frequency of 4200MHz. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum DC current rating of 0.87A and maximum DC resistance of 0.14R. The inductor is unshielded and has a ceramic core material.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.013uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.87A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |