The 0402HP-130EJTS is a surface mount wirewound inductor from Delta Electronics. It has a type of RF Chip and technology of Wirewound. The inductor is unshielded and features a ceramic core material. It has an inductance of 0.013uH with a tolerance of 5%. The inductor's maximum DC current is 0.87A and maximum DC resistance is 0.14R. The minimum self resonant frequency is 4200MHz. The inductor is available in a 0402 case size with a product length of 1.15mm, height of 0.6mm, and product depth of 0.7mm. It operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.013uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.87A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |