The 0402HP-2N0ECTS is a general purpose inductor from Delta Electronics with a nominal inductance of 0.002uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 2.1A and has a DC resistance of 0.038 ohms. It is designed for use as an RF inductor and is not shielded. The inductor has a self-resonance frequency of 15.2kHz and a minimum quality factor of 58 at the nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 2.1 |
| Test Frequency | 250 |
| Self Resonance Frequency | 15200 |
| Quality Factor-Min (at L-nom) | 58 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |