The 0402HP-7N5EJTS is a general purpose inductor from Delta Electronics with a nominal inductance of 0.0075uH and a tolerance of 5%. It has a maximum rated current of 1.4A and a self resonance frequency of 5400Hz. The inductor is designed for surface mount applications and is available in a 0402 package type. It operates over a temperature range of -55 to 125 degrees Celsius.
Delta Electronics 0402HP-7N5EJTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.4 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5400 |
| Manufacturer Series | 0402HP |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 0402HP-7N5EJTS to view detailed technical specifications.
No datasheet is available for this part.