The 0402HR-330EKFS is a surface mount fixed inductor from Delta Electronics. It features a case size of 0402 and a wirewound technology with a ferrite core material. The inductor has an inductance of 0.033uH with a tolerance of 10% and a maximum DC current of 1.4A. It operates at a minimum temperature of -40°C and a maximum temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics 0402HR-330EKFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 0402 |
| Product Length (mm) | 1.1 |
| Product Depth (mm) | 0.65 |
| Product Height (mm) | 0.65 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.06Ohm |
| Minimum Self Resonant Frequency | 2300MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 0402HR-330EKFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.