This surface mount fixed inductor from Delta Electronics has a nominal inductance of 22uH and a tolerance of 5%. It can handle a maximum current of 0.4A and has a DC resistance of 0.3Ohm. The inductor is suitable for RF applications and has a self resonance frequency of 2.8MHz. It can operate over a temperature range of -40 to 125 degrees Celsius.
Delta Electronics 0402HS-220EJTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.4 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2.8 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.