Inductor RF Chip Unshielded Wirewound 0.027uH 10% 250MHz 24Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 T/R
Delta Electronics 0402HS-270EKTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.4 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2.48 |
| Manufacturer Series | 0402HS |
| Quality Factor-Min (at L-nom) | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 0402HS-270EKTS to view detailed technical specifications.
No datasheet is available for this part.