Inductor RF Chip Unshielded Wirewound 0.002uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R
Delta Electronics 0402HS-2N0EJTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.002uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.04A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 11100MHz |
| Case Size | 0402 |
| Product Length | 1.27mm |
| Height | 0.61mm |
| Product Depth | 0.76mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.