This 0603 surface mount inductor features a wirewound construction with a ceramic core material. It has a nominal inductance of 0.015uH with a tolerance of 2%. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It is rated for a maximum DC current of 0.6A and has a maximum DC resistance of 0.13 ohms.
Delta Electronics 0603HM-150EGTS technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.15 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 0603HM-150EGTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.