This 0603 surface mount wirewound inductor features a ceramic core and a tolerance of 2%. It has a minimum quality factor of 40 and a minimum self resonant frequency of 4.6 GHz. The inductor's inductance is 0.022 uH and it can handle a maximum DC current of 0.5 A. It operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Delta Electronics 0603HM-220EGTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics 0603HM-220EGTS technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.15 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4600MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 0603HM-220EGTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.