This 0603 surface mount wirewound inductor features a ceramic core and a tolerance of 2%. It has an inductance of 0.082uH and a minimum quality factor of 45. The inductor operates within a temperature range of -55 to 125 degrees Celsius and has a maximum DC current of 0.51A and a maximum DC resistance of 0.46R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics 0603HP-820EGTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.15 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1800MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 0603HP-820EGTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.