The 0805CS-100EGTS is a surface mount general purpose inductor with a nominal inductance of 0.01uH and a DC resistance of 0.1 ohms. It has a maximum rated current of 0.6A and a self resonance frequency of 4200 Hz. The inductor is available in an 0806 package with a length of 2.1mm, width of 1.65mm, and height of 1.4mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Delta Electronics 0805CS-100EGTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.1 |
| Tolerance | 2 |
| Package Width | 1.65 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4200 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |