The 0805CS-330EGTS is a general purpose inductor with a nominal inductance of 0.033uH and a minimum quality factor of 60. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is designed for surface mount applications and has a shielded construction. It has a maximum rated current of 0.5A and a self-resonance frequency of 2050kHz.
Checking distributor stock and pricing after the page loads.
Delta Electronics 0805CS-330EGTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.1 |
| Tolerance | 2 |
| Package Width | 1.65 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.27 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2050 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |