
Inductor RF Chip Wirewound 0.33uH 2% 100MHz 48Q-Factor Ceramic 0.31A 1.4Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics 0805CS-331EGTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 0805 |
| Product Length (mm) | 2.29 |
| Product Depth (mm) | 1.8 |
| Product Height (mm) | 1.55 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 600MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 0805CS-331EGTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.