The 0805CS-391EGTS is a surface mount wirewound inductor from Delta Electronics. It has a case size of 0805 and measures 2.29mm in length, 1.8mm in depth, and 1.55mm in height. This inductor features a ceramic core material and a minimum quality factor of 48. It operates within a temperature range of -40°C to 125°C and has a maximum DC current of 0.29A. The inductor's inductance is 0.39uH with a tolerance of 2% and a test frequency of 100M.
Checking distributor stock and pricing after the page loads.
Delta Electronics 0805CS-391EGTS technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.29 |
| Product Depth (mm) | 1.8 |
| Product Height (mm) | 1.55 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 560MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |