The 0805CS-391EJFS is a surface mount general purpose inductor from Delta Electronics with a nominal inductance of 0.39uH and a DC resistance of 0.35 ohms. It has a maximum rated current of 0.6A and a self resonance frequency of 420 MHz. The inductor operates over a temperature range of -40 to 85 degrees Celsius. It is available in a 0805 package type and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.6 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 420 |
| Manufacturer Series | 0805CS |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |