The 0805CS-561EJTS is a ceramic wirewound inductor from Delta Electronics. It has an inductance of 0.56uH with a tolerance of 5% and is tested at a frequency of 25MHz. The inductor can handle a maximum DC current of 0.23A with a maximum DC resistance of 1.9R. It has a minimum quality factor of 23 and a minimum self resonant frequency of 340MHz. The inductor is available in a surface mount 0805 case size with dimensions of 2.29mm length, 1.55mm height, and 1.8mm product depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.55mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |