The 1008CQ-330EGPS is a wirewound ceramic inductor with a type RF chip and technology wirewound. It features an inductance of 0.033uH with a tolerance of 2% and an inductance test frequency of 50MHz. The inductor has a maximum DC current of 1.3A and a maximum DC resistance of 0.09. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is from -40C to 125C.
Delta Electronics 1008CQ-330EGPS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.