The 1008CQ-330EJPS is a surface mount wirewound inductor from Delta Electronics with a core material of ceramic and an inductance of 0.033uH. It has a tolerance of 5% and is tested at a frequency of 50MHz. The maximum DC current is 1.3A and the maximum DC resistance is 0.09. The inductor has a minimum quality factor of 75 and a minimum self resonant frequency of 1700MHz. It measures 1008 in case size, 2.92 in product length, 2.03 in height, and 2.79 in product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Delta Electronics 1008CQ-330EJPS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.