Inductor RF Chip Wirewound 0.047uH 5% 50MHz 75Q-Factor Ceramic 1.2A 0.12Ohm DCR 1008 T/R
Delta Electronics 1008CQ-470EJPS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.