The 1008CQ-680EGPS is a surface mount fixed inductor with a ceramic core material and wirewound technology. It has an inductance of 0.068uH with a tolerance of 2% and a maximum DC current of 1.1A. The inductor's minimum quality factor is 80 and its minimum self resonant frequency is 1150MHz. It measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth, with a case size of 1008. The inductor operates between -40°C and 125°C.
Delta Electronics 1008CQ-680EGPS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1150MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.