The 1008CQ-680EJPS is a ceramic wirewound inductor from Delta Electronics with a nominal inductance of 0.068uH and a tolerance of 5%. It has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.13. The inductor is designed to operate over a temperature range of -40 to 125C. It is a surface mount component with a case size of 1008 and dimensions of 2.92 x 2.03 x 2.79mm.
Delta Electronics 1008CQ-680EJPS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1150MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.