The 1008CS-102EJTS is a surface mount wirewound inductor from Delta Electronics with a case size of 1008 and a core material of ceramic. It has a nominal inductance of 1uH and a tolerance of 5%. The inductor is designed for use in RF applications and has a maximum DC current rating of 0.37A. The inductor's maximum DC resistance is 1.75 ohms and its minimum quality factor is 35. The operating temperature range is from -40 to 125 degrees Celsius.
Delta Electronics 1008CS-102EJTS technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.92 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 2.03 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 1.75Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 290MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 1008CS-102EJTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.