The 1008CS-221EGTS is a surface mount fixed inductor with a nominal inductance of 0.22uH and a DC resistance of 0.84 ohms. It has a self-resonance frequency of 700 MHz and a minimum quality factor of 45. The inductor is rated for a maximum current of 0.5A and operates over a temperature range of -40 to 125 degrees Celsius. It is a dual-ended device with a package width of 2.79mm and a package length of 2.92mm.
Delta Electronics 1008CS-221EGTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.84 |
| Rated Current-Max | 0.5 |
| Test Frequency | 25 |
| Self Resonance Frequency | 700 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 1008CS-221EGTS to view detailed technical specifications.
No datasheet is available for this part.