The 1008LS-222J is a wirewound ferrite inductor with a 2.2uH inductance value and a 5% tolerance. It has a maximum DC current rating of 0.52A and a maximum DC resistance of 1.1. The inductor has a minimum quality factor of 34 and a minimum self-resonant frequency of 150M. It is available in a 1008 case size with a product length of 2.92, height of 2.1, and product depth of 2.79. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.52A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 34 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |