Inductor Power Chip Wirewound 100uH 20% 1MHz 45Q-Factor Ferrite 0.3A 5.8Ohm DCR 1008 T/R
Delta Electronics 1008PS-104M technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1008 |
| Product Length | 3.75mm |
| Height | 2.75mm |
| Product Depth | 3.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics 1008PS-104M to view detailed technical specifications.
No datasheet is available for this part.