The 1008PS-182K is a general purpose inductor from Delta Electronics with a nominal inductance of 1.8uH and a minimum quality factor of 35. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 1.4A and has a DC resistance of 0.09 ohms. It is available in a 1515 package type with dimensions of 3.81mm in length, 3.78mm in width, and 2.74mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.78 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 253 |
| Manufacturer Series | 1008PS |
| Quality Factor-Min (at L-nom) | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |