This 100uH wirewound ferrite inductor features a 10% tolerance and a maximum DC current of 0.04A. It has a minimum quality factor of 20 and a minimum self resonant frequency of 10MHz. The inductor is available in a 1210 surface mount case size, with dimensions of 3.5mm in length, 2.5mm in height, and 2.8mm in depth. It operates over a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |