This 1210MS-120EJFS surface mount fixed inductor from Delta Electronics features a wirewound technology with a ferrite core material. The inductor has a molded protection style and a 12uH inductance with a 5% tolerance. It can handle a maximum DC current of 0.14A and has a maximum DC resistance of 2.5 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 33MHz. It measures 3.5mm in length, 2.5mm in height, and 2.8mm in depth. The operating temperature range is from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 33MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |