This 15uH inductor features a wirewound technology and a molded protection style. It has a core material of ferrite and a tolerance of 10%. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 30M. It is available in a 1210 case size with dimensions of 3.5mm in length, 2.5mm in height, and 2.8mm in depth. The operating temperature range is from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |