The 1210MS-151EJFS is a 150uH wirewound ferrite inductor with a 5% tolerance, designed for surface mount applications. It has a maximum DC current rating of 0.065A and a maximum DC resistance of 15 ohms. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 8MHz. It is rated for operation between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |