This 1210MS-181EKFS wirewound ferrite inductor from Delta Electronics features a molded protection style and a core material of ferrite. It has an inductance of 180uH with a tolerance of 10%. The inductor's maximum DC current is 0.06A, and its maximum DC resistance is 17 ohms. The minimum quality factor is 20, and the minimum self-resonant frequency is 7 MHz. The inductor is designed for surface mount applications and has a case size of 1210. It operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 17Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |