This 1210MS-1R0EJFS inductor from Delta Electronics features a wirewound ferrite core with a molded protection style. It has an inductance of 1uH with a 5% tolerance and a maximum DC current of 0.4. The inductor's self resonant frequency is a minimum of 120M, and its quality factor is a minimum of 30. It measures 3.5mm in length, 2.5mm in height, and 2.8mm in depth. The operating temperature range is from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |