This 1210MS-1R0EMFS inductor from Delta Electronics is a wirewound ferrite type with a molded protection style. It has an inductance of 1uH and a tolerance of 20%. The inductor's maximum DC current is 0.4A, and its maximum DC resistance is 0.7 ohms. The minimum quality factor is 30, and the minimum self-resonant frequency is 120MHz. The inductor is available in a surface mount package with dimensions of 3.5mm in length, 2.5mm in height, and 2.8mm in depth. It operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |