The 1210MS-1R2EMFS is a ferrite wirewound inductor from Delta Electronics. It features a molded protection style and a core material of ferrite. The inductor has an inductance of 1.2uH with a tolerance of 20%. It can handle a maximum DC current of 0.39A and has a maximum DC resistance of 0.75R. The inductor also has a minimum quality factor of 30 and a minimum self resonant frequency of 100MHz. It is available in a 1210 surface mount package with dimensions of 3.5mm in length, 2.5mm in height, and 2.8mm in depth. The operating temperature range is from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |