The 1210MS-1R5EMFS is a wirewound ferrite inductor with a type of RF chip and a molded protection style. It has an inductance of 1.5uH with a tolerance of 20%. The inductor's maximum DC current is 0.37A and its maximum DC resistance is 0.85 ohms. It has a minimum quality factor of 30 and a minimum self resonant frequency of 85MHz. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.5mm in height, and 2.8mm in depth. It operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |