This surface mount fixed inductor features a wirewound technology with a ferrite core material, providing a minimum quality factor of 30 and a minimum self resonant frequency of 25 MHz. The inductor has a molded protection style and a case size of 1210. It operates over a temperature range of -20°C to 85°C and has a maximum DC current of 0.11A and a maximum DC resistance of 3.7 ohms.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |