The 1210MS-390EMFS surface mount fixed inductor features a wirewound technology and molded protection style. It has an inductance of 39uH with a tolerance of 20%, and a minimum quality factor of 30. The inductor's self resonant frequency is at least 16M. It is designed to operate within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 6.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |