This 56uH inductor features a wirewound ferrite core and a molded protection style. It has a tolerance of 5% and an inductance test frequency of 2.52MHz. The maximum DC current is 55mA and the maximum DC resistance is 8 ohms. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 13MHz. It is available in a 1210 surface mount package with dimensions of 3.5mm length, 2.5mm height, and 2.8mm depth. The operating temperature range is -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |