This 6.8uH ferrite wirewound inductor features a 20% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 0.18A and a maximum DC resistance of 1.8 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 43MHz. It operates over a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |