The 1210MS-8R2EKFS is a surface mount wirewound inductor from Delta Electronics with a type of RF Chip and technology of wirewound. It features a molded protection style and a ferrite core material. The inductor has an inductance of 8.2uH with a tolerance of 10%. It can handle a maximum DC current of 0.17A and has a maximum DC resistance of 2 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 40M. The component is available in a 1210 case size with dimensions of 3.5mm in length, 2.5mm in height, and 2.8mm in depth. It operates between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |