The 1210MS-R12EJFS is a wirewound ferrite inductor from Delta Electronics with an inductance of 0.12uH and a tolerance of 5%. It has a maximum DC current rating of 0.45A and a maximum DC resistance of 0.22 ohms. The inductor is molded and has a minimum quality factor of 30 and a minimum self-resonant frequency of 500M Hz. It is designed for surface mount applications and has a case size of 1210, a product length of 3.5mm, a height of 2.5mm, and a product depth of 2.8mm. The operating temperature range is from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |