The 1210MS-R12EMFS is a wirewound ferrite inductor from Delta Electronics. It has a type of RF Chip and a technology of Wirewound. The inductor is protected by a molded style and has a core material of Ferrite. The inductor has a nominal inductance of 0.12uH with a tolerance of 20%. It has a maximum DC current of 0.45A and a maximum DC resistance of 0.22. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 500MHz. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.5mm in height, and 2.8mm in depth. It operates over a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |