The 1210MS-R15EKFS is a surface mount fixed inductor with a wirewound ferrite core and molded protection style. It has an inductance of 0.15uH with a tolerance of 10% and a maximum DC current of 0.45A. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 450MHz. It is designed to operate over a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |