The 1210MS-R27EJFS is a ferrite wirewound inductor with a molded protection style and a core material of ferrite. It has an inductance of 0.27uH with a tolerance of 5% and a maximum DC current of 0.45A. The inductor's maximum DC resistance is 0.36 and its minimum quality factor is 30. The self resonant frequency is at least 320MHz. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.5mm in height, and 2.8mm in depth. It operates between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |