The 1210MS-R27EMFS is a ferrite wirewound inductor from Delta Electronics. It has an inductance of 0.27uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current of 0.45A and a maximum DC resistance of 0.36R. The minimum quality factor is 30 and the minimum self resonant frequency is 320MHz. The inductor is available in a 1210 case size with dimensions of 3.5x2.5x2.8mm and operates over a temperature range of -20 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |