This 1210MS-R33EJFS inductor from Delta Electronics is a wirewound ferrite type with a molded protection style. It has an inductance of 0.33uH and a tolerance of 5%. The inductor's maximum DC current is 0.45A and its maximum DC resistance is 0.4 ohms. The minimum quality factor is 30 and the minimum self resonant frequency is 300MHz. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |